
XTL721-J67-109 | |
|---|---|
DigiKey Part Number | 3994-XTL721-J67-109TR-ND - Tape & Reel (TR) 3994-XTL721-J67-109CT-ND - Cut Tape (CT) 3994-XTL721-J67-109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-J67-109 |
Description | CRYSTAL 32.768 KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,44040 Kč | 261,01 Kč |
| 50 | 10,00340 Kč | 500,17 Kč |
| 100 | 9,59190 Kč | 959,19 Kč |
| 250 | 9,07028 Kč | 2 267,57 Kč |
| 500 | 8,69528 Kč | 4 347,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,33537 Kč | 8 335,37 Kč |
| 2 000 | 7,99058 Kč | 15 981,16 Kč |
| 3 000 | 7,79558 Kč | 23 386,74 Kč |
| 5 000 | 7,55684 Kč | 37 784,20 Kč |
| 7 000 | 7,40359 Kč | 51 825,13 Kč |
| 10 000 | 7,24463 Kč | 72 446,30 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

