
XTL501200-I163-001 | |
|---|---|
DigiKey Part Number | 3994-XTL501200-I163-001TR-ND - Tape & Reel (TR) 3994-XTL501200-I163-001CT-ND - Cut Tape (CT) 3994-XTL501200-I163-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL501200-I163-001 |
Description | CRYSTAL 2.0 X 1.6MM 38.4MHZ 4PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 4pF 40 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,77800 Kč | 87,78 Kč |
| 25 | 8,31040 Kč | 207,76 Kč |
| 50 | 7,96540 Kč | 398,27 Kč |
| 100 | 7,63690 Kč | 763,69 Kč |
| 250 | 7,22184 Kč | 1 805,46 Kč |
| 500 | 6,92334 Kč | 3 461,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,63685 Kč | 6 636,85 Kč |
| 2 000 | 6,36226 Kč | 12 724,52 Kč |
| 3 000 | 6,20694 Kč | 18 620,82 Kč |
| 5 000 | 6,01676 Kč | 30 083,80 Kč |
| 7 000 | 5,89478 Kč | 41 263,46 Kč |
| 10 000 | 5,76812 Kč | 57 681,20 Kč |
| 12 000 | 5,70448 Kč | 68 453,76 Kč |
| 24 000 | 5,46893 Kč | 131 254,32 Kč |
| 25 000 | 5,45538 Kč | 136 384,50 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |











