
OSCA5A500-SCO-H854 | |
|---|---|
DigiKey Part Number | 3994-OSCA5A500-SCO-H854TR-ND - Tape & Reel (TR) 3994-OSCA5A500-SCO-H854CT-ND - Cut Tape (CT) 3994-OSCA5A500-SCO-H854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCA5A500-SCO-H854 |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 169,66400 Kč | 1 696,64 Kč |
| 25 | 160,45000 Kč | 4 011,25 Kč |
| 50 | 153,82300 Kč | 7 691,15 Kč |
| 100 | 150,99660 Kč | 15 099,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 141,39425 Kč | 28 278,85 Kč |
| 400 | 135,57148 Kč | 54 228,59 Kč |
| 600 | 132,28005 Kč | 79 368,03 Kč |
| 1 000 | 128,25032 Kč | 128 250,32 Kč |
| 1 400 | 125,66568 Kč | 175 931,95 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |

