
OSC8AB500-SCO-H833 | |
|---|---|
DigiKey Part Number | 3994-OSC8AB500-SCO-H833TR-ND - Tape & Reel (TR) 3994-OSC8AB500-SCO-H833CT-ND - Cut Tape (CT) 3994-OSC8AB500-SCO-H833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AB500-SCO-H833 |
Description | OSC XO 156.25MHZ LVDS 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,36000 Kč | 146,36 Kč |
| 10 | 127,24800 Kč | 1 272,48 Kč |
| 25 | 120,32680 Kč | 3 008,17 Kč |
| 50 | 115,35880 Kč | 5 767,94 Kč |
| 100 | 110,59440 Kč | 11 059,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 106,03150 Kč | 21 206,30 Kč |
| 400 | 101,66025 Kč | 40 664,10 Kč |
| 600 | 99,18930 Kč | 59 513,58 Kč |
| 1 000 | 96,16517 Kč | 96 165,17 Kč |
| 1 400 | 94,22478 Kč | 131 914,69 Kč |
| 2 000 | 92,21219 Kč | 184 424,38 Kč |
| Unit Price without VAT: | 146,36000 Kč |
|---|---|
| Unit Price with VAT: | 177,09560 Kč |

