
SIT9501AI-02B2-3310-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02B2-3310-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-02B2-3310-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-02B2-3310-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02B2-3310-156.250000E |
Description | MEMS OSC XO 156.250000MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-2B2-33E156.250000 | SiTime | 510 | 1473-SIT9120AI-2B2-33E156.250000-ND | 216,06000 Kč | Parametric Equivalent |
| VC-830-EDE-FAAN-156M250000 | Microchip Technology | 116 | 150-VC-830-EDE-FAAN-156M250000CT-ND | 111,99000 Kč | Parametric Equivalent |
| VC-830-EDE-FAAN-156M2500000TR | Microchip Technology | 5 067 | 150-VC-830-EDE-FAAN-156M2500000TRCT-ND | 56,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,23000 Kč | 181,23 Kč |
| 10 | 157,45900 Kč | 1 574,59 Kč |
| 25 | 148,91680 Kč | 3 722,92 Kč |
| 50 | 142,76840 Kč | 7 138,42 Kč |
| 100 | 138,96440 Kč | 13 896,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 119,03068 Kč | 119 030,68 Kč |
| Unit Price without VAT: | 181,23000 Kč |
|---|---|
| Unit Price with VAT: | 219,28830 Kč |

