
SIT9501AI-02B1-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02B1-2510-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-02B1-2510-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-02B1-2510-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02B1-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 32mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,50000 Kč | 214,50 Kč |
| 10 | 186,33500 Kč | 1 863,35 Kč |
| 25 | 176,23080 Kč | 4 405,77 Kč |
| 50 | 175,33380 Kč | 8 766,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 143,24525 Kč | 143 245,25 Kč |
| Unit Price without VAT: | 214,50000 Kč |
|---|---|
| Unit Price with VAT: | 259,54500 Kč |

