
SIT9501AI-02A2-YY10-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9501AI-02A2-YY10-156.250000ETR-ND - Tape & Reel (TR) 1473-SIT9501AI-02A2-YY10-156.250000ECT-ND - Cut Tape (CT) 1473-SIT9501AI-02A2-YY10-156.250000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9501AI-02A2-YY10-156.250000E |
Description | MEMS OSC XO 156.250000MHZ LVDS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.71V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 32mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFW (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,14000 Kč | 174,14 Kč |
| 10 | 151,41100 Kč | 1 514,11 Kč |
| 25 | 143,19400 Kč | 3 579,85 Kč |
| 50 | 138,96440 Kč | 6 948,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 114,45227 Kč | 114 452,27 Kč |
| Unit Price without VAT: | 174,14000 Kč |
|---|---|
| Unit Price with VAT: | 210,70940 Kč |

