SIT9501AE-02B1-2510-156.250000E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 163,14228 Kč
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: 522,22000 Kč
Datasheet
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9501AE-02B1-2510-156.250000E

DigiKey Part Number
1473-SIT9501AE-02B1-2510-156.250000ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9501AE-02B1-2510-156.250000E
Description
MEMS OSC XO 156.25MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
32mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9375AE-02B1-2510-156.250000ESiTime01473-SIT9375AE-02B1-2510-156.250000ETR-ND163,14228 KčParametric Equivalent
SIT9386AE-2B1-25E156.250000SiTime01473-SIT9386AE-2B1-25E156.250000-ND522,22000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000187,61629 Kč187 616,29 Kč
Manufacturers Standard Package
Unit Price without VAT:187,61629 Kč
Unit Price with VAT:227,01571 Kč