

SIT9387AE-2B1-33E300.000000G | |
---|---|
DigiKey Part Number | 1473-31292-2-ND - Tape & Reel (TR) 1473-31292-1-ND - Cut Tape (CT) 1473-31292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9387AE-2B1-33E300.000000G |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 300 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 67mA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 736,97000 Kč | 736,97 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 684,34964 Kč | 171 087,41 Kč |
Unit Price without VAT: | 736,97000 Kč |
---|---|
Unit Price with VAT: | 891,73370 Kč |