
SIT9386AE-2B2-25E135.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AE-2B2-25E135.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-2B2-25E135.000000 |
Description | MEMS OSC XO 135MHZ SMD |
Customer Reference | |
Detailed Description | 135 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,74000 Kč | 503,74 Kč |
| 10 | 437,82900 Kč | 4 378,29 Kč |
| 25 | 414,12240 Kč | 10 353,06 Kč |
| 50 | 397,06800 Kč | 19 853,40 Kč |
| 100 | 380,73570 Kč | 38 073,57 Kč |
| 250 | 374,69000 Kč | 93 672,50 Kč |
| Unit Price without VAT: | 503,74000 Kč |
|---|---|
| Unit Price with VAT: | 609,52540 Kč |

