
SIT9386AE-2B1-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AE-2B1-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-2B1-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Current - Supply (Max) 79mA |
Packaging Strip | Ratings AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 58mA |
Voltage - Supply 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 539,32000 Kč | 539,32 Kč |
| 10 | 468,85200 Kč | 4 688,52 Kč |
| 25 | 443,47120 Kč | 11 086,78 Kč |
| 50 | 425,21020 Kč | 21 260,51 Kč |
| 100 | 407,72290 Kč | 40 772,29 Kč |
| 250 | 387,55192 Kč | 96 887,98 Kč |
| Unit Price without VAT: | 539,32000 Kč |
|---|---|
| Unit Price with VAT: | 652,57720 Kč |


