
SIT9386AE-1E3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9386AE-1E3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9386AE-1E3-33E156.250000 |
Description | OSC MEMS 156.25MHZ SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SIT9386AE-1E3-33E156.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 373,61700 Kč | 3 736,17 Kč |
| 25 | 353,37120 Kč | 8 834,28 Kč |
| 50 | 338,81120 Kč | 16 940,56 Kč |
| 100 | 324,86430 Kč | 32 486,43 Kč |
| 250 | 307,33008 Kč | 76 832,52 Kč |
| 500 | 299,91822 Kč | 149 959,11 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |

