
SIT9375AI-04B1-2510-100.000000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-04B1-2510-100.000000ETR-ND - Tape & Reel (TR) 1473-SIT9375AI-04B1-2510-100.000000ECT-ND - Cut Tape (CT) 1473-SIT9375AI-04B1-2510-100.000000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-04B1-2510-100.000000E |
Description | MEMS OSC XO 100MHZ HCSL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 38mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output HCSL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,21000 Kč | 195,21 Kč |
| 10 | 169,57600 Kč | 1 695,76 Kč |
| 25 | 160,38720 Kč | 4 009,68 Kč |
| 50 | 153,75920 Kč | 7 687,96 Kč |
| 100 | 151,05640 Kč | 15 105,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 128,19918 Kč | 128 199,18 Kč |
| Unit Price without VAT: | 195,21000 Kč |
|---|---|
| Unit Price with VAT: | 236,20410 Kč |




