6 SMD No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9375AI-02B1-2510-156.250000E

DigiKey Part Number
1473-SIT9375AI-02B1-2510-156.250000ETR-ND - Tape & Reel (TR)
1473-SIT9375AI-02B1-2510-156.250000ECT-ND - Cut Tape (CT)
1473-SIT9375AI-02B1-2510-156.250000EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9375AI-02B1-2510-156.250000E
Description
MEMS OSC XO 156.25MHZ LVDS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
156.25 MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
39mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 995
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1189,45000 Kč189,45 Kč
10164,59000 Kč1 645,90 Kč
25155,65200 Kč3 891,30 Kč
50152,46100 Kč7 623,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000124,56085 Kč124 560,85 Kč
Manufacturers Standard Package
Unit Price without VAT:189,45000 Kč
Unit Price with VAT:229,23450 Kč