
SIT9366AE-2BF-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9366AE-2BF-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AE-2BF-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,38000 Kč | 643,38 Kč |
| 10 | 559,24000 Kč | 5 592,40 Kč |
| 25 | 528,97320 Kč | 13 224,33 Kč |
| 50 | 507,21080 Kč | 25 360,54 Kč |
| 100 | 493,45720 Kč | 49 345,72 Kč |
| Unit Price without VAT: | 643,38000 Kč |
|---|---|
| Unit Price with VAT: | 778,48980 Kč |





