
SIT9365AE-4B3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AE-4B3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AE-4B3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,70000 Kč | 338,70 Kč |
| 10 | 294,30800 Kč | 2 943,08 Kč |
| 25 | 278,35800 Kč | 6 958,95 Kč |
| 50 | 266,88040 Kč | 13 344,02 Kč |
| 100 | 255,88370 Kč | 25 588,37 Kč |
| 250 | 242,06244 Kč | 60 515,61 Kč |
| 500 | 232,11946 Kč | 116 059,73 Kč |
| Unit Price without VAT: | 338,70000 Kč |
|---|---|
| Unit Price with VAT: | 409,82700 Kč |





