156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AC-4B2-33E156.250000

DigiKey Part Number
1473-SIT9365AC-4B2-33E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9365AC-4B2-33E156.250000
Description
MEMS OSC XO 156.2500MHZ HCSL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCSL
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Strip
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-PQFD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 186
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1321,59000 Kč321,59 Kč
10279,48500 Kč2 794,85 Kč
25264,33920 Kč6 608,48 Kč
50253,44020 Kč12 672,01 Kč
100242,99580 Kč24 299,58 Kč
250229,86680 Kč57 466,70 Kč
500220,42220 Kč110 211,10 Kč
Manufacturers Standard Package
Unit Price without VAT:321,59000 Kč
Unit Price with VAT:389,12390 Kč