
SIT9365AC-2E2-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9365AC-2E2-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9365AC-2E2-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,79000 Kč | 323,79 Kč |
| 10 | 281,47800 Kč | 2 814,78 Kč |
| 25 | 266,22120 Kč | 6 655,53 Kč |
| 50 | 255,23900 Kč | 12 761,95 Kč |
| 100 | 244,72120 Kč | 24 472,12 Kč |
| 250 | 231,49876 Kč | 57 874,69 Kč |
| 500 | 221,98876 Kč | 110 994,38 Kč |
| Unit Price without VAT: | 323,79000 Kč |
|---|---|
| Unit Price with VAT: | 391,78590 Kč |

