156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AC-2E1-33E156.250000

DigiKey Part Number
1473-SIT9365AC-2E1-33E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9365AC-2E1-33E156.250000
Description
MEMS OSC XO 156.2500MHZ LVDS
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 318
Factory Stock: 2 319
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1339,54000 Kč339,54 Kč
10295,04300 Kč2 950,43 Kč
25279,04680 Kč6 976,17 Kč
50267,53980 Kč13 376,99 Kč
100256,52000 Kč25 652,00 Kč
250242,66128 Kč60 665,32 Kč
500232,69480 Kč116 347,40 Kč
Manufacturers Standard Package
Unit Price without VAT:339,54000 Kč
Unit Price with VAT:410,84340 Kč