
SIT92216AI-N | |
|---|---|
DigiKey Part Number | 1473-SIT92216AI-NTR-ND - Tape & Reel (TR) 1473-SIT92216AI-NCT-ND - Cut Tape (CT) 1473-SIT92216AI-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92216AI-N |
Description | -40C TO 85C, 32PIN, 5050, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:4 2.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input HCSL, LVCMOS, LVDS, LVPECL, SSTL, Crystal |
Manufacturer SiTime | Output HCSL, LVCMOS |
Series | Frequency - Max 2.1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 32-WFQFN Exposed Pad |
Ratio - Input:Output 3:4 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,19000 Kč | 63,19 Kč |
| 10 | 47,21700 Kč | 472,17 Kč |
| 25 | 43,22920 Kč | 1 080,73 Kč |
| 100 | 38,84340 Kč | 3 884,34 Kč |
| 250 | 36,75408 Kč | 9 188,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,49398 Kč | 17 746,99 Kč |
| 1 000 | 34,45683 Kč | 34 456,83 Kč |
| 1 500 | 33,93760 Kč | 50 906,40 Kč |
| 2 500 | 33,36196 Kč | 83 404,90 Kč |
| 3 500 | 33,02564 Kč | 115 589,74 Kč |
| 5 000 | 32,70213 Kč | 163 510,65 Kč |
| Unit Price without VAT: | 63,19000 Kč |
|---|---|
| Unit Price with VAT: | 76,45990 Kč |

