
SIT92211AI-N | |
|---|---|
DigiKey Part Number | 1473-SIT92211AI-NTR-ND - Tape & Reel (TR) 1473-SIT92211AI-NCT-ND - Cut Tape (CT) 1473-SIT92211AI-NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT92211AI-N |
Description | -40C TO 85C, 48PIN, 7070, 1.8V-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 3:10 2.1 GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input Clock, Crystal |
Manufacturer SiTime | Output HCSL, LVCMOS, LVDS, LVPECL |
Series | Frequency - Max 2.1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 48-VFQFN Exposed Pad |
Ratio - Input:Output 3:10 | Supplier Device Package 48-QFN (7x7) |
Differential - Input:Output Yes/Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,68000 Kč | 94,68 Kč |
| 10 | 71,78500 Kč | 717,85 Kč |
| 25 | 66,07040 Kč | 1 651,76 Kč |
| 100 | 59,78020 Kč | 5 978,02 Kč |
| 250 | 56,78120 Kč | 14 195,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,97384 Kč | 27 486,92 Kč |
| 1 000 | 53,48560 Kč | 53 485,60 Kč |
| 1 500 | 52,74092 Kč | 79 111,38 Kč |
| 2 500 | 51,91543 Kč | 129 788,57 Kč |
| 3 500 | 51,43276 Kč | 180 014,66 Kč |
| Unit Price without VAT: | 94,68000 Kč |
|---|---|
| Unit Price with VAT: | 114,56280 Kč |

