24 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT92113AI-N

DigiKey Part Number
1473-SIT92113AI-NTR-ND - Tape & Reel (TR)
1473-SIT92113AI-NCT-ND - Cut Tape (CT)
1473-SIT92113AI-NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT92113AI-N
Description
-40C TO 85C, 24PIN, 4040, 1.8V-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 2:5 250 MHz 24-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SiTime
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/No
Input
Clock, Crystal
Output
LVCMOS
Frequency - Max
250 MHz
Voltage - Supply
2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,83000 Kč104,83 Kč
1069,94900 Kč699,49 Kč
2560,87680 Kč1 521,92 Kč
10050,70310 Kč5 070,31 Kč
25045,76272 Kč11 440,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50036,57438 Kč18 287,19 Kč
Manufacturers Standard Package
Unit Price without VAT:104,83000 Kč
Unit Price with VAT:126,84430 Kč