
SIT9156AC-2B2-XXS156.257812 | |
|---|---|
DigiKey Part Number | 1473-SIT9156AC-2B2-XXS156.257812-ND |
Manufacturer | |
Manufacturer Product Number | SIT9156AC-2B2-XXS156.257812 |
Description | MEMS OSC XO 156.257812MHZ LVDS |
Customer Reference | |
Detailed Description | 156.257812 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 100µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 102,49100 Kč | 1 024,91 Kč |
| 25 | 96,92680 Kč | 2 423,17 Kč |
| 50 | 92,91620 Kč | 4 645,81 Kč |
| 100 | 89,07980 Kč | 8 907,98 Kč |
| 250 | 84,25236 Kč | 21 063,09 Kč |
| 500 | 80,77846 Kč | 40 389,23 Kč |
| 1 000 | 77,45175 Kč | 77 451,75 Kč |
| 2 500 | 73,26899 Kč | 183 172,48 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

