
SIT9156AC-1D2-33E156.257812 | |
|---|---|
DigiKey Part Number | 1473-SIT9156AC-1D2-33E156.257812-ND |
Manufacturer | |
Manufacturer Product Number | SIT9156AC-1D2-33E156.257812 |
Description | OSC XO 3.3V 156.257812MHZ |
Customer Reference | |
Detailed Description | 156.257812 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 10 | 102,57500 Kč | 1 025,75 Kč |
| 25 | 97,00240 Kč | 2 425,06 Kč |
| 50 | 92,99180 Kč | 4 649,59 Kč |
| 100 | 89,15120 Kč | 8 915,12 Kč |
| 250 | 84,31956 Kč | 21 079,89 Kč |
| 500 | 80,84314 Kč | 40 421,57 Kč |
| 1 000 | 77,51370 Kč | 77 513,70 Kč |
| 2 500 | 73,32821 Kč | 183 320,52 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |

