156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9156AC-1C3-25E156.250000

DigiKey Part Number
1473-SIT9156AC-1C3-25E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9156AC-1C3-25E156.250000
Description
OSC XO 2.5V 156.25MHZ OE
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 246
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
195,12000 Kč95,12 Kč
1082,75300 Kč827,53 Kč
2578,25520 Kč1 956,38 Kč
5075,02160 Kč3 751,08 Kč
10071,92230 Kč7 192,23 Kč
25068,02260 Kč17 005,65 Kč
50065,21600 Kč32 608,00 Kč
1 00062,52805 Kč62 528,05 Kč
2 50059,14918 Kč147 872,95 Kč
Manufacturers Standard Package
Unit Price without VAT:95,12000 Kč
Unit Price with VAT:115,09520 Kč