156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9156AC-1C2-33E156.250000

DigiKey Part Number
1473-SIT9156AC-1C2-33E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9156AC-1C2-33E156.250000
Description
OSC XO 3.3V 156.25MHZ OE
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5 246
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
10102,53300 Kč1 025,33 Kč
2596,96880 Kč2 424,22 Kč
5092,96240 Kč4 648,12 Kč
10089,12180 Kč8 912,18 Kč
25084,29100 Kč21 072,75 Kč
50080,81584 Kč40 407,92 Kč
1 00077,48766 Kč77 487,66 Kč
2 50073,30326 Kč183 258,15 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč