156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9156AC-1B2-XXE156.250000

DigiKey Part Number
1473-SIT9156AC-1B2-XXE156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9156AC-1B2-XXE156.250000
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.25V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 500
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1118,01000 Kč118,01 Kč
10102,49100 Kč1 024,91 Kč
2596,92680 Kč2 423,17 Kč
5092,91620 Kč4 645,81 Kč
10089,07980 Kč8 907,98 Kč
25084,25236 Kč21 063,09 Kč
50080,77846 Kč40 389,23 Kč
1 00077,45175 Kč77 451,75 Kč
2 50073,26899 Kč183 172,48 Kč
Manufacturers Standard Package
Unit Price without VAT:118,01000 Kč
Unit Price with VAT:142,79210 Kč