
SIT9122AI-2C2-33E300.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9122AI-2C2-33E300.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9122AI-2C2-33E300.000000 |
Description | MEMS OSC XO 300.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 300 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| 10 | 189,19200 Kč | 1 891,92 Kč |
| 25 | 178,91960 Kč | 4 472,99 Kč |
| 50 | 171,53260 Kč | 8 576,63 Kč |
| 100 | 164,45630 Kč | 16 445,63 Kč |
| 250 | 155,55740 Kč | 38 889,35 Kč |
| 500 | 149,15594 Kč | 74 577,97 Kč |
| 1 000 | 143,02683 Kč | 143 026,83 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |





