
SIT9121AI-2D3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2D3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2D3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2D3-25E156.250000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 80,02760 Kč | 2 000,69 Kč |
| 50 | 76,71820 Kč | 3 835,91 Kč |
| 100 | 73,54970 Kč | 7 354,97 Kč |
| 250 | 69,56132 Kč | 17 390,33 Kč |
| 500 | 66,69174 Kč | 33 345,87 Kč |
| 1 000 | 63,94311 Kč | 63 943,11 Kč |
| 2 500 | 60,48751 Kč | 151 218,77 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

