
SIT9121AI-2B3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,44000 Kč | 96,44 Kč |
| 10 | 83,86200 Kč | 838,62 Kč |
| 25 | 79,31240 Kč | 1 982,81 Kč |
| 50 | 76,02960 Kč | 3 801,48 Kč |
| 100 | 72,88830 Kč | 7 288,83 Kč |
| 250 | 68,93564 Kč | 17 233,91 Kč |
| 500 | 66,09234 Kč | 33 046,17 Kč |
| 1 000 | 63,36840 Kč | 63 368,40 Kč |
| 2 500 | 59,94374 Kč | 149 859,35 Kč |
| Unit Price without VAT: | 96,44000 Kč |
|---|---|
| Unit Price with VAT: | 116,69240 Kč |



