
SIT9121AI-2B2-33E27.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-33E27.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-33E27.000000 |
Description | MEMS OSC XO 27.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 118,94000 Kč | 118,94 Kč |
10 | 103,44200 Kč | 1 034,42 Kč |
25 | 97,82600 Kč | 2 445,65 Kč |
50 | 93,78080 Kč | 4 689,04 Kč |
100 | 89,90850 Kč | 8 990,85 Kč |
250 | 85,03640 Kč | 21 259,10 Kč |
500 | 81,53070 Kč | 40 765,35 Kč |
1 000 | 78,17291 Kč | 78 172,91 Kč |
2 500 | 73,95742 Kč | 184 893,55 Kč |
Unit Price without VAT: | 118,94000 Kč |
---|---|
Unit Price with VAT: | 143,91740 Kč |