
SIT9121AI-2B2-33E125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AI-2B2-33E125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AI-2B2-33E125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9121AI-2B2-33E125.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 35mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,73000 Kč | 124,73 Kč |
| 10 | 108,45500 Kč | 1 084,55 Kč |
| 25 | 102,56280 Kč | 2 564,07 Kč |
| 50 | 98,32100 Kč | 4 916,05 Kč |
| 100 | 94,26000 Kč | 9 426,00 Kč |
| 250 | 89,15080 Kč | 22 287,70 Kč |
| 500 | 85,47572 Kč | 42 737,86 Kč |
| 1 000 | 81,95561 Kč | 81 955,61 Kč |
| 2 500 | 77,53008 Kč | 193 825,20 Kč |
| Unit Price without VAT: | 124,73000 Kč |
|---|---|
| Unit Price with VAT: | 150,92330 Kč |


