27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2B1-33E27.000000

DigiKey Part Number
1473-SIT9121AI-2B1-33E27.000000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2B1-33E27.000000
Description
MEMS OSC XO 27.0000MHZ LVPECL
Customer Reference
Detailed Description
27 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2B1-33E27.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 437
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
10110,53300 Kč1 105,33 Kč
25104,52800 Kč2 613,20 Kč
50100,20660 Kč5 010,33 Kč
10096,06790 Kč9 606,79 Kč
25090,86340 Kč22 715,85 Kč
50087,11776 Kč43 558,88 Kč
1 00083,53109 Kč83 531,09 Kč
2 50079,60266 Kč199 006,65 Kč
Manufacturers Standard Package
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč