
SIT9121AC-2C3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9121AC-2C3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9121AC-2C3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 86,07100 Kč | 860,71 Kč |
| 25 | 81,38840 Kč | 2 034,71 Kč |
| 50 | 78,02440 Kč | 3 901,22 Kč |
| 100 | 74,79910 Kč | 7 479,91 Kč |
| 250 | 70,74312 Kč | 17 685,78 Kč |
| 500 | 67,82480 Kč | 33 912,40 Kč |
| 1 000 | 65,02934 Kč | 65 029,34 Kč |
| 2 500 | 61,51482 Kč | 153 787,05 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |

