



SIT9120AI-2DF-25E125.000000X | |
|---|---|
DigiKey Part Number | 1473-28183-2-ND - Tape & Reel (TR) 1473-28183-1-ND - Cut Tape (CT) 1473-28183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2DF-25E125.000000X |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±10ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 35mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 Kč | 120,54 Kč |
| 10 | 104,69500 Kč | 1 046,95 Kč |
| 25 | 99,01360 Kč | 2 475,34 Kč |
| 50 | 94,92180 Kč | 4 746,09 Kč |
| 100 | 91,00090 Kč | 9 100,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,06980 Kč | 21 517,45 Kč |
| 500 | 82,52062 Kč | 41 260,31 Kč |
| 750 | 80,51503 Kč | 60 386,27 Kč |
| 1 250 | 78,05863 Kč | 97 573,29 Kč |
| 1 750 | 76,48355 Kč | 133 846,21 Kč |
| 2 500 | 74,84947 Kč | 187 123,67 Kč |
| Unit Price without VAT: | 120,54000 Kč |
|---|---|
| Unit Price with VAT: | 145,85340 Kč |

