125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators
Top Reasons to Replace Crystals with MEMS Oscillators

SIT9120AI-2DF-25E125.000000X

DigiKey Part Number
1473-28183-2-ND - Tape & Reel (TR)
1473-28183-1-ND - Cut Tape (CT)
1473-28183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT9120AI-2DF-25E125.000000X
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±10ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
55mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, No Lead
Base Resonator
Supplier Device Package
6-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.039" (1.00mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
35mA
Output
LVDS
Base Product Number
Voltage - Supply
2.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 423
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,54000 Kč120,54 Kč
10104,69500 Kč1 046,95 Kč
2599,01360 Kč2 475,34 Kč
5094,92180 Kč4 746,09 Kč
10091,00090 Kč9 100,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25086,06980 Kč21 517,45 Kč
50082,52062 Kč41 260,31 Kč
75080,51503 Kč60 386,27 Kč
1 25078,05863 Kč97 573,29 Kč
1 75076,48355 Kč133 846,21 Kč
2 50074,84947 Kč187 123,67 Kč
Manufacturers Standard Package
Unit Price without VAT:120,54000 Kč
Unit Price with VAT:145,85340 Kč