
SIT9120AI-2C3-33E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C3-33E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C3-33E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 151,06000 Kč | 1 510,60 Kč |
| 25 | 142,86200 Kč | 3 571,55 Kč |
| 50 | 136,96160 Kč | 6 848,08 Kč |
| 100 | 131,30890 Kč | 13 130,89 Kč |
| 250 | 124,19896 Kč | 31 049,74 Kč |
| 500 | 119,08428 Kč | 59 542,14 Kč |
| 1 000 | 114,18565 Kč | 114 185,65 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |




