
SIT9120AI-2C2-33E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-33E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-33E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 74.25 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,15000 Kč | 119,15 Kč |
| 10 | 103,48300 Kč | 1 034,83 Kč |
| 25 | 97,86760 Kč | 2 446,69 Kč |
| 50 | 93,82660 Kč | 4 691,33 Kč |
| 100 | 89,95020 Kč | 8 995,02 Kč |
| 250 | 85,07556 Kč | 21 268,89 Kč |
| 500 | 81,56778 Kč | 40 783,89 Kč |
| 1 000 | 78,20915 Kč | 78 209,15 Kč |
| 2 500 | 73,99549 Kč | 184 988,73 Kč |
| Unit Price without VAT: | 119,15000 Kč |
|---|---|
| Unit Price with VAT: | 144,17150 Kč |


