
SIT9120AI-2C2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 108,49700 Kč | 1 084,97 Kč |
| 25 | 102,60480 Kč | 2 565,12 Kč |
| 50 | 98,36720 Kč | 4 918,36 Kč |
| 100 | 94,30200 Kč | 9 430,20 Kč |
| 250 | 89,19196 Kč | 22 297,99 Kč |
| 500 | 85,51478 Kč | 42 757,39 Kč |
| 1 000 | 81,99299 Kč | 81 992,99 Kč |
| 2 500 | 77,56577 Kč | 193 914,42 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |

