
SIT9120AI-2C1-33E74.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2C1-33E74.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2C1-33E74.250000 |
Description | MEMS OSC XO 74.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,53000 Kč | 227,53 Kč |
| 10 | 197,64800 Kč | 1 976,48 Kč |
| 25 | 186,93200 Kč | 4 673,30 Kč |
| 50 | 179,21540 Kč | 8 960,77 Kč |
| 100 | 171,82220 Kč | 17 182,22 Kč |
| 250 | 162,52692 Kč | 40 631,73 Kč |
| 500 | 155,83938 Kč | 77 919,69 Kč |
| 1 000 | 149,43675 Kč | 149 436,75 Kč |
| Unit Price without VAT: | 227,53000 Kč |
|---|---|
| Unit Price with VAT: | 275,31130 Kč |

