
SIT9120AI-2B3-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B3-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B3-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 55mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,86000 Kč | 173,86 Kč |
| 10 | 151,01800 Kč | 1 510,18 Kč |
| 25 | 142,82000 Kč | 3 570,50 Kč |
| 50 | 136,91960 Kč | 6 845,98 Kč |
| 100 | 131,26690 Kč | 13 126,69 Kč |
| 250 | 124,16032 Kč | 31 040,08 Kč |
| 500 | 119,04648 Kč | 59 523,24 Kč |
| 1 000 | 114,14975 Kč | 114 149,75 Kč |
| Unit Price without VAT: | 173,86000 Kč |
|---|---|
| Unit Price with VAT: | 210,37060 Kč |

