SIT9120AI-2B2-25E125.000000 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Abracon LLC
In Stock: 69
Unit Price: 136,07000 Kč
Datasheet
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-2B2-25E125.000000

DigiKey Part Number
1473-SIT9120AI-2B2-25E125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-2B2-25E125.000000
Description
MEMS OSC XO 125.0000MHZ LVDS SMD
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 437
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
10108,45500 Kč1 084,55 Kč
25102,56280 Kč2 564,07 Kč
5098,32100 Kč4 916,05 Kč
10094,26000 Kč9 426,00 Kč
25089,15080 Kč22 287,70 Kč
50085,47572 Kč42 737,86 Kč
1 00081,95561 Kč81 955,61 Kč
2 50077,53008 Kč193 825,20 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč