
SIT9120AI-2B1-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B1-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B1-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,29000 Kč | 132,29 Kč |
| 10 | 114,94300 Kč | 1 149,43 Kč |
| 25 | 108,71080 Kč | 2 717,77 Kč |
| 50 | 104,21720 Kč | 5 210,86 Kč |
| 100 | 99,91060 Kč | 9 991,06 Kč |
| 250 | 94,49772 Kč | 23 624,43 Kč |
| 500 | 90,60260 Kč | 45 301,30 Kč |
| 1 000 | 86,87188 Kč | 86 871,88 Kč |
| 2 500 | 82,18239 Kč | 205 455,98 Kč |
| Unit Price without VAT: | 132,29000 Kč |
|---|---|
| Unit Price with VAT: | 160,07090 Kč |




