
SIT9120AI-1D1-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,25000 Kč | 127,25 Kč |
| 10 | 110,61700 Kč | 1 106,17 Kč |
| 25 | 104,60360 Kč | 2 615,09 Kč |
| 50 | 100,28220 Kč | 5 014,11 Kč |
| 100 | 96,13930 Kč | 9 613,93 Kč |
| 250 | 90,92972 Kč | 22 732,43 Kč |
| 500 | 87,18244 Kč | 43 591,22 Kč |
| 1 000 | 83,59220 Kč | 83 592,20 Kč |
| 2 500 | 79,66876 Kč | 199 171,90 Kč |
| Unit Price without VAT: | 127,25000 Kč |
|---|---|
| Unit Price with VAT: | 153,97250 Kč |

