
SIT9120AC-2D1-25E200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-25E200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-25E200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 113,20000 Kč | 1 132,00 Kč |
| 25 | 107,03960 Kč | 2 675,99 Kč |
| 50 | 102,62140 Kč | 5 131,07 Kč |
| 100 | 98,37980 Kč | 9 837,98 Kč |
| 250 | 93,04968 Kč | 23 262,42 Kč |
| 500 | 89,21420 Kč | 44 607,10 Kč |
| 1 000 | 85,54039 Kč | 85 540,39 Kč |
| 2 500 | 80,92226 Kč | 202 305,65 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |

