
SIT9120AC-2C2-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C2-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C2-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 106,64900 Kč | 1 066,49 Kč |
| 25 | 100,84920 Kč | 2 521,23 Kč |
| 50 | 96,67900 Kč | 4 833,95 Kč |
| 100 | 92,68520 Kč | 9 268,52 Kč |
| 250 | 87,66244 Kč | 21 915,61 Kč |
| 500 | 84,04870 Kč | 42 024,35 Kč |
| 1 000 | 80,58717 Kč | 80 587,17 Kč |
| 2 500 | 76,23534 Kč | 190 588,35 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |

