
SIT9120AC-2C1-33E150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2C1-33E150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2C1-33E150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,15000 Kč | 125,15 Kč |
| 10 | 108,81200 Kč | 1 088,12 Kč |
| 25 | 102,89040 Kč | 2 572,26 Kč |
| 50 | 98,64020 Kč | 4 932,01 Kč |
| 100 | 94,56660 Kč | 9 456,66 Kč |
| 250 | 89,44308 Kč | 22 360,77 Kč |
| 500 | 85,75584 Kč | 42 877,92 Kč |
| 1 000 | 82,22481 Kč | 82 224,81 Kč |
| 2 500 | 78,20394 Kč | 195 509,85 Kč |
| Unit Price without VAT: | 125,15000 Kč |
|---|---|
| Unit Price with VAT: | 151,43150 Kč |

