
SIT9120AC-1D2-33E50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-1D2-33E50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-1D2-33E50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 69mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,31000 Kč | 212,31 Kč |
| 10 | 184,52900 Kč | 1 845,29 Kč |
| 25 | 174,51040 Kč | 4 362,76 Kč |
| 50 | 167,30700 Kč | 8 365,35 Kč |
| 100 | 160,40170 Kč | 16 040,17 Kč |
| 250 | 151,72292 Kč | 37 930,73 Kč |
| 500 | 145,47920 Kč | 72 739,60 Kč |
| 1 000 | 139,50056 Kč | 139 500,56 Kč |
| Unit Price without VAT: | 212,31000 Kč |
|---|---|
| Unit Price with VAT: | 256,89510 Kč |

