156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AC-1B2-33E156.250000

DigiKey Part Number
1473-SIT9120AC-1B2-33E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9120AC-1B2-33E156.250000
Description
MEMS OSC XO 156.2500MHZ LVPECL
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
69mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1261,74000 Kč261,74 Kč
10227,40800 Kč2 274,08 Kč
25215,07040 Kč5 376,76 Kč
50206,19420 Kč10 309,71 Kč
100197,69350 Kč19 769,35 Kč
250187,00292 Kč46 750,73 Kč
500179,31392 Kč89 656,96 Kč
1 000171,95047 Kč171 950,47 Kč
Manufacturers Standard Package
Unit Price without VAT:261,74000 Kč
Unit Price with VAT:316,70540 Kč