

SIT9102AI-24HH25E125.00000X | |
---|---|
DigiKey Part Number | 1473-31117-2-ND - Tape & Reel (TR) 1473-31117-1-ND - Cut Tape (CT) 1473-31117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-24HH25E125.00000X |
Description | MEMS OSC XO 125.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 76mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 691,97000 Kč | 691,97 Kč |
10 | 656,22800 Kč | 6 562,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 536,13836 Kč | 134 034,59 Kč |
Unit Price without VAT: | 691,97000 Kč |
---|---|
Unit Price with VAT: | 837,28370 Kč |